Hirose, FH, 58 0.2mm Pitch 31 Way Horizontal Female FPC Connector, ZIF Top and Bottom contact

RS Stock No.: 174-2560Brand: HiroseManufacturers Part No.: FH58-31S-0.2SHW(99)
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

31

Contact Material

Phosphor Bronze

Pitch

0.2mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top and Bottom contact

Body Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Current Rating

200mA

Voltage Rating

30 V ac, 30 V dc

Series

FH

Series Number

58

Number Of Rows

1

Termination Method

SMT

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer, PA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Hirose, FH, 58 0.2mm Pitch 31 Way Horizontal Female FPC Connector, ZIF Top and Bottom contact

P.O.A.

Hirose, FH, 58 0.2mm Pitch 31 Way Horizontal Female FPC Connector, ZIF Top and Bottom contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

31

Contact Material

Phosphor Bronze

Pitch

0.2mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top and Bottom contact

Body Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Current Rating

200mA

Voltage Rating

30 V ac, 30 V dc

Series

FH

Series Number

58

Number Of Rows

1

Termination Method

SMT

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer, PA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan