Hirose HIF3B Hand Ratcheting Crimp Tool for HIF3 Connector Contacts

RS Stock No.: 896-0979Brand: HiroseManufacturers Part No.: HIF3-TA2428HC
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

Hirose

Product Type

Crimp Tool

For Use With

HIF3 Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

HIF3B

Overall Length

12 mm

Country of Origin

Japan

Product details

Hirose 2.54mm HIF3B Series Hand Crimping Tools

A range of hand crimping tools for crimping HIF3 receptacle crimp contacts onto wire.
Hand crimp tool stock number 896-0975 is for use with size 22-20 AWG crimp contacts (part number HIF3-TA2428HC)
Hand crimp tool stock number 896-0972 is for use with size 26-22 AWG crimp contacts (part numbers HIF3-2226SC & HIF3-2226SCA)
Hand crimp tool stock number 646-4804 is for use with size 26-22 AWG crimp contacts (part number HIF3-2226SCC)
Hand crimp tool stock number 896-0979 is for use with size 28-24 AWG crimp contacts (part numbers HIF3-2428SC & HIF3-2428SCA)

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

P.O.A.

Hirose HIF3B Hand Ratcheting Crimp Tool for HIF3 Connector Contacts

P.O.A.

Hirose HIF3B Hand Ratcheting Crimp Tool for HIF3 Connector Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hirose

Product Type

Crimp Tool

For Use With

HIF3 Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

HIF3B

Overall Length

12 mm

Country of Origin

Japan

Product details

Hirose 2.54mm HIF3B Series Hand Crimping Tools

A range of hand crimping tools for crimping HIF3 receptacle crimp contacts onto wire.
Hand crimp tool stock number 896-0975 is for use with size 22-20 AWG crimp contacts (part number HIF3-TA2428HC)
Hand crimp tool stock number 896-0972 is for use with size 26-22 AWG crimp contacts (part numbers HIF3-2226SC & HIF3-2226SCA)
Hand crimp tool stock number 646-4804 is for use with size 26-22 AWG crimp contacts (part number HIF3-2226SCC)
Hand crimp tool stock number 896-0979 is for use with size 28-24 AWG crimp contacts (part numbers HIF3-2428SC & HIF3-2428SCA)

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors