Technical documents
Specifications
Brand
HiroseSeries
HIF3B
Pitch
2.54mm
Number Of Contacts
30
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 100) (ex VAT)
Hirose HIF3B Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
100
P.O.A.
Each (In a Tray of 100) (ex VAT)
Hirose HIF3B Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HiroseSeries
HIF3B
Pitch
2.54mm
Number Of Contacts
30
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
Malaysia