Hirose 50-Way IDC Connector Plug for Through Hole Mount, 2-Row

RS Stock No.: 162-5784Brand: HiroseManufacturers Part No.: HIF3CB-50PA-2.54DSA(63)
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

50

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold

Series

HIF3B

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

650.0 V ac

Housing Material

PBT

Contact Material

Brass

Stock information temporarily unavailable.

P.O.A.

Hirose 50-Way IDC Connector Plug for Through Hole Mount, 2-Row

P.O.A.

Hirose 50-Way IDC Connector Plug for Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

50

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold

Series

HIF3B

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

650.0 V ac

Housing Material

PBT

Contact Material

Brass