Technical documents
Specifications
Brand
HiroseNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Housing Material
Brass, Zinc Alloy
Termination Method
Crimp
Current Rating
2A
Voltage Rating
500 V ac
Contact Material
Brass, Bronze
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
You may be interested in
Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 SeriesBrand: Hirose
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Hirose, HR10 Cable Mount Miniature Connector Plug, 4 Way, 2A
1
P.O.A.
Hirose, HR10 Cable Mount Miniature Connector Plug, 4 Way, 2A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 SeriesBrand: Hirose
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HiroseNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Housing Material
Brass, Zinc Alloy
Termination Method
Crimp
Current Rating
2A
Voltage Rating
500 V ac
Contact Material
Brass, Bronze
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
You may be interested in
Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 SeriesBrand: Hirose
P.O.A.Each (ex VAT)