Hirose Connector, 10 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series

RS Stock No.: 764-4988Brand: HiroseManufacturers Part No.: HR10A-10R-10SC(71)
brand-logo

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

10

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

2.0A

Series

HR10

Body Orientation

Straight

Voltage Rating

100.0 V

Mating Type

Push-Pull

Shell Size

10

Housing Material

Brass, Zinc

Contact Plating

Gold, Silver

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

85.0°C

Contact Material

Bronze

Country of Origin

China

Product details

Hirose HR10A Series Push-Pull Circular Connectors

Hirose HR10A Series is a selection of high-performance plugs, sockets and jacks. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.

• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications

• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications

Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.

Hand crimp tools are available, see part number 772-7115

Features and Benefits

• Five Key polarization for accurate alignment
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts

Applications

The HR10A series of connectors are Ideal for use in commercial, industrial, electronic and electrical small sized equipment. Some of the most common are

• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation

FAQ

Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.

Stock information temporarily unavailable.

P.O.A.

Hirose Connector, 10 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series

P.O.A.

Hirose Connector, 10 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

10

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

2.0A

Series

HR10

Body Orientation

Straight

Voltage Rating

100.0 V

Mating Type

Push-Pull

Shell Size

10

Housing Material

Brass, Zinc

Contact Plating

Gold, Silver

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

85.0°C

Contact Material

Bronze

Country of Origin

China

Product details

Hirose HR10A Series Push-Pull Circular Connectors

Hirose HR10A Series is a selection of high-performance plugs, sockets and jacks. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.

• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications

• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications

Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.

Hand crimp tools are available, see part number 772-7115

Features and Benefits

• Five Key polarization for accurate alignment
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts

Applications

The HR10A series of connectors are Ideal for use in commercial, industrial, electronic and electrical small sized equipment. Some of the most common are

• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation

FAQ

Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.