Technical documents
Specifications
Brand
HiroseNumber Of Contacts
20
Mounting Type
Panel Mount
Connector Size
Micro
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
1.0A
Body Orientation
Straight
Series
HR25
Voltage Rating
30.0 V , 42.0 V
Mating Type
Push-Pull
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-25°C
Country of Origin
Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HiroseNumber Of Contacts
20
Mounting Type
Panel Mount
Connector Size
Micro
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
1.0A
Body Orientation
Straight
Series
HR25
Voltage Rating
30.0 V , 42.0 V
Mating Type
Push-Pull
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-25°C
Country of Origin
Japan