Hirose Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Female, IP67, IP68, HR30 Series

Technical documents
Specifications
Brand
HiroseNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Miniature
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
2.0A
Body Orientation
Straight
Series
HR30
Voltage Rating
100.0 V ac
Contact Plating
Gold
Contact Material
Brass, Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Miniature Waterproof Plastic Connectors
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).
Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles
Hirose Miniature Waterproof Plastic Connectors - HR30 Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HiroseNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Miniature
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
2.0A
Body Orientation
Straight
Series
HR30
Voltage Rating
100.0 V ac
Contact Plating
Gold
Contact Material
Brass, Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Miniature Waterproof Plastic Connectors
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).
Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles