Technical documents
Specifications
Brand
HiroseGender
Male
Shell Size
6
Series
HR30
IP Rating
IP67
Material
Polymer
Colour
Black
Country of Origin
Japan
Product details
Dust Caps for HR30 Series Receptacle and Plug Connectors
Dust caps for use with the HR30 series of miniature waterproof plastic connectors.
Hirose Miniature Waterproof Plastic Connectors - HR30 Series
Stock information temporarily unavailable.
P.O.A.
Hirose HR30 Male Dust Cap, Shell Size 6 IP67 Rated, Polymer
Select packaging type
Standard
1
P.O.A.
Hirose HR30 Male Dust Cap, Shell Size 6 IP67 Rated, Polymer
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HiroseGender
Male
Shell Size
6
Series
HR30
IP Rating
IP67
Material
Polymer
Colour
Black
Country of Origin
Japan
Product details
Dust Caps for HR30 Series Receptacle and Plug Connectors
Dust caps for use with the HR30 series of miniature waterproof plastic connectors.