Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, IP68, HR30 Series

RS Stock No.: 536-5756Brand: HiroseManufacturers Part No.: HR30-8P-12PC(71)
brand-logo

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67, IP68

Current Rating

2.0A

Series

HR30

Body Orientation

Straight

Voltage Rating

30.0 V ac

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass, Phosphor Bronze

Country of Origin

Japan

Product details

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Stock information temporarily unavailable.

P.O.A.

Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, IP68, HR30 Series

P.O.A.

Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, IP68, HR30 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67, IP68

Current Rating

2.0A

Series

HR30

Body Orientation

Straight

Voltage Rating

30.0 V ac

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass, Phosphor Bronze

Country of Origin

Japan

Product details

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Hirose Miniature Waterproof Plastic Connectors - HR30 Series