Hirose HT102 Crimp Tool for Crimp Contacts, 0.342 → 0.865mm² Wire

RS Stock No.: 180-2375Brand: HiroseManufacturers Part No.: HT102/RP34L-SC1-212
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

Hirose

Series

HT102

Product Type

Crimp Tool

For Use With

Crimp Contacts

Wire Size mm²

0.342 → 0.865mm²

Wire Size AWG

22 → 18AWG

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Hirose HT102 Crimp Tool for Crimp Contacts, 0.342 → 0.865mm² Wire

P.O.A.

Hirose HT102 Crimp Tool for Crimp Contacts, 0.342 → 0.865mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Series

HT102

Product Type

Crimp Tool

For Use With

Crimp Contacts

Wire Size mm²

0.342 → 0.865mm²

Wire Size AWG

22 → 18AWG

Country of Origin

Japan