Hirose, IX Surface Mount Vertical Mini I/O Connector Female, 10 Way, Shielded

RS Stock No.: 188-8684Brand: HiroseManufacturers Part No.: IX80G-A-10P
brand-logo
View all in Mini I/O Connectors

Technical documents

Specifications

Brand

Hirose

Series

IX

Connector Type

Jack

Gender

Female

Number Of Ways

10

Mounting Type

Surface Mount

Orientation

Vertical

Shielded/Unshielded

Shielded

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

Colour

Grey

Height

9mm

Width

11mm

Depth

7.8mm

Stock information temporarily unavailable.

P.O.A.

Hirose, IX Surface Mount Vertical Mini I/O Connector Female, 10 Way, Shielded

P.O.A.

Hirose, IX Surface Mount Vertical Mini I/O Connector Female, 10 Way, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Series

IX

Connector Type

Jack

Gender

Female

Number Of Ways

10

Mounting Type

Surface Mount

Orientation

Vertical

Shielded/Unshielded

Shielded

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

Colour

Grey

Height

9mm

Width

11mm

Depth

7.8mm