Hirose TM21R Series Female RJ45 Connector, Through Hole, Cat5e, STP Shield Right Angle 1 Port 8P8C -Way

Technical documents
Specifications
Brand
HiroseEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8P8C
Shield Type
STP
Orientation
Right Angle
Length
21mm
Width
16mm
Depth
17.35mm
Series
TM21R
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Japan
Product details
PCB Cat6 Socket
From Hirose, this Shielded RJ45 8 way PCB socket is ideal for high-speed LAN transmission and features EMI protection. This PCB Modular Jack is robust and compact and is suitable for mating with a Cat6 plug, see stock number 436-1387.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 120 | P.O.A. |
125+ | P.O.A. |
Technical documents
Specifications
Brand
HiroseEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8P8C
Shield Type
STP
Orientation
Right Angle
Length
21mm
Width
16mm
Depth
17.35mm
Series
TM21R
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Japan
Product details
PCB Cat6 Socket
From Hirose, this Shielded RJ45 8 way PCB socket is ideal for high-speed LAN transmission and features EMI protection. This PCB Modular Jack is robust and compact and is suitable for mating with a Cat6 plug, see stock number 436-1387.