Hirose , 1.5m

RS Stock No.: 764-4571Brand: HiroseManufacturers Part No.: ZX40-B-5S-1500-STDA
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

Hirose

Length

1.5m

USB Cable Type

USB Cable

Sheath Colour

Black

Series

ZX Series

Country of Origin

China

Product details

Micro USB Cable Assemblies - Hirose ZX

From Hirose, this selection of durable USB cable assemblies conform to USB 2.0 standards. With Micro USB to standard A type USB connectors, these cable assemblies are available in various lengths and colours. Applications include running portable devices from a USB power source.

This Hirose selection of USB Cable assemblies includes:

• Stock number 764-4571 is 1500mm in length
• Stock number 764-4575 is 75mm in length
• Stock number 764-4584 is 500mm in length

Hirose Micro-USB Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hirose , 1.5m

P.O.A.

Hirose , 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Hirose

Length

1.5m

USB Cable Type

USB Cable

Sheath Colour

Black

Series

ZX Series

Country of Origin

China

Product details

Micro USB Cable Assemblies - Hirose ZX

From Hirose, this selection of durable USB cable assemblies conform to USB 2.0 standards. With Micro USB to standard A type USB connectors, these cable assemblies are available in various lengths and colours. Applications include running portable devices from a USB power source.

This Hirose selection of USB Cable assemblies includes:

• Stock number 764-4571 is 1500mm in length
• Stock number 764-4575 is 75mm in length
• Stock number 764-4584 is 500mm in length

Hirose Micro-USB Connectors

You may be interested in