Technical documents
Specifications
Brand
HIROSUGIBody Length
10mm
Thread Size
M2 x M2
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
Brass Hex Spacers, ASB Series
P.O.A.
HIROSUGI Standoff, M2 x M2 Thread, 10mm Body, Brass, Female/Female
1
P.O.A.
HIROSUGI Standoff, M2 x M2 Thread, 10mm Body, Brass, Female/Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HIROSUGIBody Length
10mm
Thread Size
M2 x M2
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Finish
Nickel Plated
Country of Origin
Japan
Product details