Technical documents
Specifications
Brand
HIROSUGIBody Length
5mm
Material
Brass
For Screw Size
M4
Body Shape
Round
Inside Diameter
4.2mm
Outside Diameter
8mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
Brass Hollow Spacer, CB Series
Stock information temporarily unavailable.
P.O.A.
HIROSUGI Round Brass Spacer CB-405E 5mm
1
P.O.A.
HIROSUGI Round Brass Spacer CB-405E 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HIROSUGIBody Length
5mm
Material
Brass
For Screw Size
M4
Body Shape
Round
Inside Diameter
4.2mm
Outside Diameter
8mm
Finish
Nickel Plated
Country of Origin
Japan
Product details