Hirschmann Test & Measurement 16A, Red Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 190-2748Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930099101
brand-logo
View all in Binding Posts

Technical documents

Specifications

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

16A

Voltage Rating

30 V ac, 60V dc

Gender

Female

Length

41.5mm

Type

Test Connector

Product details

PK 10A, 4mm Series CAT I Test Socket with 2mm Cross Hole

Hirschmann test and measurement 4mm series CAT I test socket with claw edge and captive insulated head, 14mm overall diameter head, with 4mm socket, and with a 2mm diameter transverse hole in the shaft, and a 4mm threaded mounting. Suitable for or installation in equipment chassis and switch panels.

Features and Benefits:
• M4 thread
• Rated at 16A 30V av/60V dc
• Nickel plated brass
• Temperature range -25 to +100 deg c

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement 16A, Red Binding Post With Brass Contacts and Nickel Plated

P.O.A.

Hirschmann Test & Measurement 16A, Red Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

16A

Voltage Rating

30 V ac, 60V dc

Gender

Female

Length

41.5mm

Type

Test Connector

Product details

PK 10A, 4mm Series CAT I Test Socket with 2mm Cross Hole

Hirschmann test and measurement 4mm series CAT I test socket with claw edge and captive insulated head, 14mm overall diameter head, with 4mm socket, and with a 2mm diameter transverse hole in the shaft, and a 4mm threaded mounting. Suitable for or installation in equipment chassis and switch panels.

Features and Benefits:
• M4 thread
• Rated at 16A 30V av/60V dc
• Nickel plated brass
• Temperature range -25 to +100 deg c