Hirschmann Test & Measurement 35A, Blue Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 738-367Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930103102
brand-logo
View all in Binding Posts

Technical documents

Specifications

Colour

Blue

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

60V dc

Gender

Female

Length

42mm

Type

Test Connector

Country of Origin

Germany

Product details

4 mm laboratory range, panel mounting socket 35 A

Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement 35A, Blue Binding Post With Brass Contacts and Nickel Plated

P.O.A.

Hirschmann Test & Measurement 35A, Blue Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Blue

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

60V dc

Gender

Female

Length

42mm

Type

Test Connector

Country of Origin

Germany

Product details

4 mm laboratory range, panel mounting socket 35 A

Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly