Technical documents
Specifications
Product Type
Grabber Clip
Tip Type
Pincers
Colour
Black
Current Rating
4A
Voltage Rating
60V dc
Contact Material
Steel
Tip Size
3mm
Probe Socket Size
4mm
Insulation Material
PA
Length
158mm
Country of Origin
Germany
Product details
KLEPS 30 4 mm Clamp-type Test Probe
With bendable test blade
Crocodile clips provide good accessibility thanks to a bendable test blade and intersecting crocodile clips
Test pins up to a diameter of 3 mm can be tapped
Pluggable with 4 mm banana plug
The crocodile clips can be opened by pressing the reverse stamp
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product Type
Grabber Clip
Tip Type
Pincers
Colour
Black
Current Rating
4A
Voltage Rating
60V dc
Contact Material
Steel
Tip Size
3mm
Probe Socket Size
4mm
Insulation Material
PA
Length
158mm
Country of Origin
Germany
Product details
KLEPS 30 4 mm Clamp-type Test Probe
With bendable test blade
Crocodile clips provide good accessibility thanks to a bendable test blade and intersecting crocodile clips
Test pins up to a diameter of 3 mm can be tapped
Pluggable with 4 mm banana plug
The crocodile clips can be opened by pressing the reverse stamp