Hirschmann Test & Measurement Black Grabber Clip with Pincers, 5A, 60V dc, 4mm Socket

RS Stock No.: 423-649Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930113100
brand-logo
View all in Grabber & Hook Clips

Technical documents

Specifications

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Black

Current Rating

5A

Voltage Rating

60V dc

Contact Material

Steel

Tip Size

3.5mm

Probe Socket Size

4mm

Insulation Material

PA

Length

158mm

Country of Origin

Germany

Product details

Low Voltage Flexible Probes (4mm)

Clamp-type test probe with rotating gripper and flexible shaft. The gripper has been specially shaped so that pins and wires up to a maximum diameter of 4mm can be connected without slipping off. Suited for cable sizes 0.25 mm2 to 1.5mm2. Maximum outer cable diameter 4mm. Meets requirements of IEC 1010 Part 2-031.

Warning

Should NOT be used for testing circuits of more than 50Vac.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Black Grabber Clip with Pincers, 5A, 60V dc, 4mm Socket

P.O.A.

Hirschmann Test & Measurement Black Grabber Clip with Pincers, 5A, 60V dc, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Black

Current Rating

5A

Voltage Rating

60V dc

Contact Material

Steel

Tip Size

3.5mm

Probe Socket Size

4mm

Insulation Material

PA

Length

158mm

Country of Origin

Germany

Product details

Low Voltage Flexible Probes (4mm)

Clamp-type test probe with rotating gripper and flexible shaft. The gripper has been specially shaped so that pins and wires up to a maximum diameter of 4mm can be connected without slipping off. Suited for cable sizes 0.25 mm2 to 1.5mm2. Maximum outer cable diameter 4mm. Meets requirements of IEC 1010 Part 2-031.

Warning

Should NOT be used for testing circuits of more than 50Vac.