Technical documents
Specifications
Colour
Black
Hole Diameter
4mm
Current Rating
63A
Thread Size
M6 x 0.75
Voltage Rating
60V dc
Insulated
Yes
Body Material
Phenolic Resin
Maximum Panel Thickness
3.5mm
Country of Origin
Germany
Product details
PKNI 10 B, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement PKNI10 B, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge, captive-insulated head and insulating ring. Incorporates a 4mm socket and an M6 x 0.75mm threaded nickel plated brass bolt with 2.6mm diameter transverse hole for wire connection. For insulated non-rotating installation in equipment chassis and switch panels up to 3.5mm wall thickness.
Rated voltage 30 VAC/ 60 VDC
Rated Current 63A
CAT I
Screw mounting
M6 Termination Thread
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Colour
Black
Hole Diameter
4mm
Current Rating
63A
Thread Size
M6 x 0.75
Voltage Rating
60V dc
Insulated
Yes
Body Material
Phenolic Resin
Maximum Panel Thickness
3.5mm
Country of Origin
Germany
Product details
PKNI 10 B, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement PKNI10 B, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge, captive-insulated head and insulating ring. Incorporates a 4mm socket and an M6 x 0.75mm threaded nickel plated brass bolt with 2.6mm diameter transverse hole for wire connection. For insulated non-rotating installation in equipment chassis and switch panels up to 3.5mm wall thickness.
Rated voltage 30 VAC/ 60 VDC
Rated Current 63A
CAT I
Screw mounting
M6 Termination Thread
