Hirschmann Test & Measurement 63A, Black Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 103-0181Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930144100
brand-logo
View all in Binding Posts

Technical documents

Specifications

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Current Rating

63A

Voltage Rating

60V dc

Gender

Female

Spring Contact

Yes

Length

63.5mm

Type

Test Connector

Insulation Material

PF

Country of Origin

Germany

Product details

4 mm laboratory range, 63 A panel socket

Max. front panel thickness: 3.5 mm, total length: 63.5 mm
Terminal binding posts with insulation rings made from Duroplast. Metal parts nickel-plated

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement 63A, Black Binding Post With Brass Contacts and Nickel Plated

P.O.A.

Hirschmann Test & Measurement 63A, Black Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Current Rating

63A

Voltage Rating

60V dc

Gender

Female

Spring Contact

Yes

Length

63.5mm

Type

Test Connector

Insulation Material

PF

Country of Origin

Germany

Product details

4 mm laboratory range, 63 A panel socket

Max. front panel thickness: 3.5 mm, total length: 63.5 mm
Terminal binding posts with insulation rings made from Duroplast. Metal parts nickel-plated