Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Tin

RS Stock No.: 738-480Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930176101Distrelec Article No.: 30409862
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Tin

Length

23mm

Contact Material

Zinc Die-cast

Type

Banana Socket

Distrelec Product Id

30409862

Country of Origin

Germany

Product details

Panel Socket

Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Tin

P.O.A.

Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Tin

Length

23mm

Contact Material

Zinc Die-cast

Type

Banana Socket

Distrelec Product Id

30409862

Country of Origin

Germany

Product details

Panel Socket

Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm