Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 30 V ac, 60V dc, Nickel

RS Stock No.: 738-890Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930729101Distrelec Article No.: 30409869
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

56mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PP

Distrelec Product Id

30409869

Country of Origin

Germany

Product details

Bunch - Stackable

Screw terminated 4mm plugs that accept a cable with a maximum cross section diameter of 2.5mm2. The socket in the rear allows other 4mm plugs to be stacked in-line. These connectors have a 60V dc rating with nickel-plated/ brass contacts.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 30 V ac, 60V dc, Nickel

P.O.A.

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 30 V ac, 60V dc, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

56mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PP

Distrelec Product Id

30409869

Country of Origin

Germany

Product details

Bunch - Stackable

Screw terminated 4mm plugs that accept a cable with a maximum cross section diameter of 2.5mm2. The socket in the rear allows other 4mm plugs to be stacked in-line. These connectors have a 60V dc rating with nickel-plated/ brass contacts.