Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating

RS Stock No.: 156-0446Brand: Hirschmann Test & MeasurementManufacturers Part No.: 931825100
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

67mm

Type

Banana Plug

Contact Material

Beryllium Copper

Insulation Material

POM

Country of Origin

Germany

Product details

4 mm Safety Range Plug, SLS 20B

Length: 67 mm
Safety cable plug, touch-safe and fully insulated by the click and spring insulating sleeve, which is only released by applying pressure to the side locking springs. Nickel-plated contact spring made from copper—beryllium.
Maximum screw connection 1.5 mm2.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating

P.O.A.

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

67mm

Type

Banana Plug

Contact Material

Beryllium Copper

Insulation Material

POM

Country of Origin

Germany

Product details

4 mm Safety Range Plug, SLS 20B

Length: 67 mm
Safety cable plug, touch-safe and fully insulated by the click and spring insulating sleeve, which is only released by applying pressure to the side locking springs. Nickel-plated contact spring made from copper—beryllium.
Maximum screw connection 1.5 mm2.