Hirschmann Test & Measurement, 16A, 60V dc, Black, 250mm Lead Length

RS Stock No.: 343-3548Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934058100
brand-logo
View all in Test Leads

Technical documents

Specifications

Lead Length

250mm

Current Rating

16A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Moulded measuring leads 1 mm2

Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.
These leads are made from very flexible, multi-strand twisted wire, with double insulation.
The assembly is designed to be crush resistant.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement, 16A, 60V dc, Black, 250mm Lead Length

P.O.A.

Hirschmann Test & Measurement, 16A, 60V dc, Black, 250mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lead Length

250mm

Current Rating

16A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Moulded measuring leads 1 mm2

Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.
These leads are made from very flexible, multi-strand twisted wire, with double insulation.
The assembly is designed to be crush resistant.