Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Test & Measurement Test lead, 16A, 1000V ac/dc, Green, 500mm Lead Length

RS Stock No.: 343-3324Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934068104
brand-logo
View all in Test Leads

Technical documents

Specifications

Lead Length

500mm

Current Rating

16A

Test Lead Type

4 mm Connector Test Leads

Colour

Green

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Safety Category

CAT II 1000V

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Safety Category Voltage

1000V

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

1000 V MLB-SH/WS 1 mm2 test leads

Fully insulated moulded safety test leads.
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.

Approvals

CEI 61010

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Test lead, 16A, 1000V ac/dc, Green, 500mm Lead Length

P.O.A.

Hirschmann Test & Measurement Test lead, 16A, 1000V ac/dc, Green, 500mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lead Length

500mm

Current Rating

16A

Test Lead Type

4 mm Connector Test Leads

Colour

Green

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Safety Category

CAT II 1000V

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Safety Category Voltage

1000V

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

1000 V MLB-SH/WS 1 mm2 test leads

Fully insulated moulded safety test leads.
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.

Approvals

CEI 61010