Hirschmann Test & Measurement, 32A, 1000V ac/dc, Red, 1m Lead Length

RS Stock No.: 346-9014Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934075101
brand-logo
View all in Test Leads

Technical documents

Specifications

Lead Length

1m

Current Rating

32A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT III 1000V

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT III

Maximum Operating Temperature

+70°C

Safety Category Voltage

1000V

Minimum Operating Temperature

-15°C

Country of Origin

Germany

Product details

Straight safety leads1000 V

Moulded leads with 4 mm safety plugs on each end.
Double insulated, very flexible leads, made from twisted wire.
Crush-resistant plug housings and leads.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement, 32A, 1000V ac/dc, Red, 1m Lead Length

P.O.A.

Hirschmann Test & Measurement, 32A, 1000V ac/dc, Red, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lead Length

1m

Current Rating

32A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT III 1000V

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT III

Maximum Operating Temperature

+70°C

Safety Category Voltage

1000V

Minimum Operating Temperature

-15°C

Country of Origin

Germany

Product details

Straight safety leads1000 V

Moulded leads with 4 mm safety plugs on each end.
Double insulated, very flexible leads, made from twisted wire.
Crush-resistant plug housings and leads.