Hirschmann Test & Measurement, 32A, 1000V ac/dc, Black, 1m Lead Length

RS Stock No.: 346-9137Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934088100
brand-logo
View all in Test Leads

Technical documents

Specifications

Lead Length

1m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Black

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT II 1000V

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT II

Safety Category Voltage

1000V

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

1000 V MLB-SH / WS 2.5 mm2 test leads

Fully insulated moulded safety test leads. These leads are very flexible and have a 2.5 mm2 cross-section
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement, 32A, 1000V ac/dc, Black, 1m Lead Length

P.O.A.

Hirschmann Test & Measurement, 32A, 1000V ac/dc, Black, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lead Length

1m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Black

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT II 1000V

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT II

Safety Category Voltage

1000V

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

1000 V MLB-SH / WS 2.5 mm2 test leads

Fully insulated moulded safety test leads. These leads are very flexible and have a 2.5 mm2 cross-section
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.