Hirschmann Test & Measurement 934259101 Test Probe Lead, 16A

RS Stock No.: 901-1646Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934259101
brand-logo
View all in Multimeter Leads

Technical documents

Specifications

Lead Type

Test Probe Lead

Lead Length

1m

Current Rating

16A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Hirschmann 4mm Test Probe and Lead

From Hirschmann Test & Measurement, this silicone measuring lead is attached to a dual function safety test probe at one end, and a 4mm safety connector at the other. Featuring a spring-loaded pin, the tip is designed to easily penetrate insulation and oxide layers. This test probe has a flexible, high-temperature resistant lead, and is ideal for test and measurement applications.

Features and Benefits:
• Rated voltage of 1000V ac/dc
• 20 mΩ contact resistance
• Housing rated to UL 94 HB

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement 934259101 Test Probe Lead, 16A

P.O.A.

Hirschmann Test & Measurement 934259101 Test Probe Lead, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lead Type

Test Probe Lead

Lead Length

1m

Current Rating

16A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Hirschmann 4mm Test Probe and Lead

From Hirschmann Test & Measurement, this silicone measuring lead is attached to a dual function safety test probe at one end, and a 4mm safety connector at the other. Featuring a spring-loaded pin, the tip is designed to easily penetrate insulation and oxide layers. This test probe has a flexible, high-temperature resistant lead, and is ideal for test and measurement applications.

Features and Benefits:
• Rated voltage of 1000V ac/dc
• 20 mΩ contact resistance
• Housing rated to UL 94 HB