Hirschmann Test & Measurement Test Probes, 32A, 60V dc, Green, 150cm Lead Length

RS Stock No.: 280-9004Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934507104
brand-logo
View all in Test Leads

Technical documents

Specifications

Lead Length

150cm

Current Rating

32A

Colour

Green

Test Lead Type

4 mm Test Probes Leads

Voltage Rating

60V dc

Connector A Gender

Socket

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Test Probes, 32A, 60V dc, Green, 150cm Lead Length

P.O.A.

Hirschmann Test & Measurement Test Probes, 32A, 60V dc, Green, 150cm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lead Length

150cm

Current Rating

32A

Colour

Green

Test Lead Type

4 mm Test Probes Leads

Voltage Rating

60V dc

Connector A Gender

Socket

Country of Origin

Germany