Technical documents
Specifications
Lead Length
100mm
Current Rating
6A
Colour
Black
Test Lead Type
2 mm Connector Test Leads
Voltage Rating
30 V ac, 60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass
Insulation Material
PP
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Lead Length
100mm
Current Rating
6A
Colour
Black
Test Lead Type
2 mm Connector Test Leads
Voltage Rating
30 V ac, 60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass
Insulation Material
PP
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Maximum Operating Temperature
+70°C
Country of Origin
Germany