Hirschmann Test & Measurement Black Grabber Clip with Crocodile Jaws, 20A, 1kV, 4mm Socket

RS Stock No.: 190-2549Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972308100
brand-logo
View all in Grabber & Hook Clips

Technical documents

Specifications

Product Type

Grabber Clip

Tip Type

Crocodile Jaws

Colour

Black

Current Rating

20A

Voltage Rating

1kV

Contact Material

Stainless Steel

Tip Size

8.3mm

Probe Socket Size

4mm

Insulation Material

PBT

Length

157mm

Product details

Crocodile Action Probes (4mm)

Crocodile action gripping probes that connect to 4mm plugs that are either shrouded or standard.

Warning

When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Black Grabber Clip with Crocodile Jaws, 20A, 1kV, 4mm Socket

P.O.A.

Hirschmann Test & Measurement Black Grabber Clip with Crocodile Jaws, 20A, 1kV, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Grabber Clip

Tip Type

Crocodile Jaws

Colour

Black

Current Rating

20A

Voltage Rating

1kV

Contact Material

Stainless Steel

Tip Size

8.3mm

Probe Socket Size

4mm

Insulation Material

PBT

Length

157mm

Product details

Crocodile Action Probes (4mm)

Crocodile action gripping probes that connect to 4mm plugs that are either shrouded or standard.

Warning

When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.