Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Needle Test Probe, 4mm Socket, 32A

RS Stock No.: 748-5473Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972319101-
brand-logo
View all in Test Probes

Technical documents

Specifications

Current Rating

32A

Probe Tip Type

Needle

Probe Socket Diameter

4mm

Country of Origin

Germany

Product details

4 mm probe tip, PRÜF 2700, 1000 V

Safety probe tip with dual function
Tip for piercing insulation and oxide layers, and Ø 4 mm pin to plug into sockets
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hirschmann Needle Test Probe, 4mm Socket, 32A

P.O.A.

Hirschmann Needle Test Probe, 4mm Socket, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Rating

32A

Probe Tip Type

Needle

Probe Socket Diameter

4mm

Country of Origin

Germany

Product details

4 mm probe tip, PRÜF 2700, 1000 V

Safety probe tip with dual function
Tip for piercing insulation and oxide layers, and Ø 4 mm pin to plug into sockets
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in

You may be interested in