Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V ac/dc, Gold Plating

RS Stock No.: 737-875Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972356101
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V ac/dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Length

33mm

Contact Material

Brass

Type

Banana Socket

Country of Origin

Germany

Product details

Safety panel socket SEB 2620-F6.3, 1000 V

Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V ac/dc, Gold Plating

P.O.A.

Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V ac/dc, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V ac/dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Length

33mm

Contact Material

Brass

Type

Banana Socket

Country of Origin

Germany

Product details

Safety panel socket SEB 2620-F6.3, 1000 V

Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours