Technical documents
Specifications
Colour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
1000V ac/dc
Connector Size
4 mm
Current Rating
24A
Contact Plating
Gold
Length
36mm
Contact Material
Brass
Type
Banana Socket
Insulation Material
PA
Country of Origin
Germany
Product details
Safety base with solder lug
SEP 2630 S1.9, Hirschmann CAT II 4mm safety system socket that is contact-protected, and with a 1.9 mm soldering spike of gold-plated brass construction. These safety connectors are ideal for installation into switchpanels and equipment chassis with wall thicknesses from 1 to 10 mm. The soldering spike can be soldered into printed boards if desired.
4 mm flush-mount safety base, with 1.9 mm soldering pin
Quick mounting on front faces with thicknesses between 1 and 10 mm
Installation hole 12.2mm
Temperature range -40 to +80° C
Approvals
CEI 61010
Standards
IEC 61010
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Colour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
1000V ac/dc
Connector Size
4 mm
Current Rating
24A
Contact Plating
Gold
Length
36mm
Contact Material
Brass
Type
Banana Socket
Insulation Material
PA
Country of Origin
Germany
Product details
Safety base with solder lug
SEP 2630 S1.9, Hirschmann CAT II 4mm safety system socket that is contact-protected, and with a 1.9 mm soldering spike of gold-plated brass construction. These safety connectors are ideal for installation into switchpanels and equipment chassis with wall thicknesses from 1 to 10 mm. The soldering spike can be soldered into printed boards if desired.
4 mm flush-mount safety base, with 1.9 mm soldering pin
Quick mounting on front faces with thicknesses between 1 and 10 mm
Installation hole 12.2mm
Temperature range -40 to +80° C
Approvals
CEI 61010
Standards
IEC 61010