Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Test & Measurement Black Mini Test Clip

RS Stock No.: 234-6493Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972416100
brand-logo
View all in Miniature Test Clips

Technical documents

Specifications

Colour

Black

Contact Material

Copper

Voltage Rating

60V dc

Country of Origin

Germany

Product details

Micro SMD Test Clip

Designed specifically for surface-mount component-testing. This clip leaves both hands free for other activities, as it fixes to the part under test.,The specially-formed hardened-ends have both test probes (that pierce coatings on the PCB) and flat parts that are suited to testing single components.,Connection is via 0·64mm socket and should be used with adaptor leads.

Warning

The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Black Mini Test Clip

P.O.A.

Hirschmann Test & Measurement Black Mini Test Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Black

Contact Material

Copper

Voltage Rating

60V dc

Country of Origin

Germany

Product details

Micro SMD Test Clip

Designed specifically for surface-mount component-testing. This clip leaves both hands free for other activities, as it fixes to the part under test.,The specially-formed hardened-ends have both test probes (that pierce coatings on the PCB) and flat parts that are suited to testing single components.,Connection is via 0·64mm socket and should be used with adaptor leads.

Warning

The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.