Hirschmann Test & Measurement Test lead, 10A, 60V dc, Red, 1m Lead Length

RS Stock No.: 488-416Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973388301
brand-logo
View all in Test Leads

Technical documents

Specifications

Lead Length

1m

Current Rating

10A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

Silicone

Minimum Operating Temperature

-100°C

Operating Temperature Range

-100 → +300 °C

Maximum Operating Temperature

+300°C

Country of Origin

Germany

Product details

Straight Silicone Rubber Lead

Terminated with ’lantern’ style spring contact plug. Supplied in 1m lengths.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Test lead, 10A, 60V dc, Red, 1m Lead Length

P.O.A.

Hirschmann Test & Measurement Test lead, 10A, 60V dc, Red, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lead Length

1m

Current Rating

10A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

Silicone

Minimum Operating Temperature

-100°C

Operating Temperature Range

-100 → +300 °C

Maximum Operating Temperature

+300°C

Country of Origin

Germany

Product details

Straight Silicone Rubber Lead

Terminated with ’lantern’ style spring contact plug. Supplied in 1m lengths.