Hirschmann Test & Measurement Red Hook Clip, 6A, 30 V ac, 60 V dc, 2mm Socket

RS Stock No.: 102-9850Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973501101
brand-logo
View all in Grabber & Hook Clips

Technical documents

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

6A

Voltage Rating

30 V ac, 60 V dc

Contact Material

Beryllium Copper, Bronze

Tip Size

2mm

Probe Socket Size

2mm

Length

66mm

Country of Origin

Germany

Product details

KLEPS 2 Miniature Clamp-Type Test Probe, 2 mm

KLEPS 2 BU

Miniature clamp-type test probe with Ø 2 mm socket connector
Gold-plated contact spring made from copper beryllium
Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Suitable for attaching to wire wrap rods to a maximum 1 x 1 mm

KLEPS 2

Miniature clamp-type test probe with soldered connection. Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Remove actuation head when soldering; after connecting the cable, press as far as possible until it clicks into place

Hook Clips

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Red Hook Clip, 6A, 30 V ac, 60 V dc, 2mm Socket

P.O.A.

Hirschmann Test & Measurement Red Hook Clip, 6A, 30 V ac, 60 V dc, 2mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

6A

Voltage Rating

30 V ac, 60 V dc

Contact Material

Beryllium Copper, Bronze

Tip Size

2mm

Probe Socket Size

2mm

Length

66mm

Country of Origin

Germany

Product details

KLEPS 2 Miniature Clamp-Type Test Probe, 2 mm

KLEPS 2 BU

Miniature clamp-type test probe with Ø 2 mm socket connector
Gold-plated contact spring made from copper beryllium
Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Suitable for attaching to wire wrap rods to a maximum 1 x 1 mm

KLEPS 2

Miniature clamp-type test probe with soldered connection. Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Remove actuation head when soldering; after connecting the cable, press as far as possible until it clicks into place

Hook Clips