Technical documents
Specifications
Colour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
16A
Contact Plating
Tin
Spring Contact
Yes
Length
21mm
Type
Test Connector
Contact Material
Brass
Insulation Material
PC
Country of Origin
Germany
Product details
PCB Socket
Used to measure and test printed circuit boards during operation. These sockets have shrouded centre contacts and are side stackable. They may be screwed also to the PCB with a self tapping screw from below. Insulation resistance: 5MΩ
Standards
IEC1010
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Colour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
16A
Contact Plating
Tin
Spring Contact
Yes
Length
21mm
Type
Test Connector
Contact Material
Brass
Insulation Material
PC
Country of Origin
Germany
Product details
PCB Socket
Used to measure and test printed circuit boards during operation. These sockets have shrouded centre contacts and are side stackable. They may be screwed also to the PCB with a self tapping screw from below. Insulation resistance: 5MΩ
Standards
IEC1010
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.