Hirschmann Spring Loaded Test Probe, 0.64mm Tip, 60V dc, 0.6mm Socket

RS Stock No.: 775-726Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973995101
brand-logo
View all in Test Probes

Technical documents

Specifications

Voltage Rating

60V dc

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

0.64mm

Tip Material

Stainless Steel

Probe Socket Diameter

0.6mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Micro Sprung Probe

Micro probe that accepts 0.64mm socket (Stock No. 775-754 for adaptor leads)
Tip is spring loaded and suitable for sampling extremely small measuring points and SMD components

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Spring Loaded Test Probe, 0.64mm Tip, 60V dc, 0.6mm Socket

P.O.A.

Hirschmann Spring Loaded Test Probe, 0.64mm Tip, 60V dc, 0.6mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Voltage Rating

60V dc

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

0.64mm

Tip Material

Stainless Steel

Probe Socket Diameter

0.6mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Micro Sprung Probe

Micro probe that accepts 0.64mm socket (Stock No. 775-754 for adaptor leads)
Tip is spring loaded and suitable for sampling extremely small measuring points and SMD components

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.