Hirschmann Spring Loaded Test Probe, 0.8mm Tip, 1000V ac/dc, 2mm Socket

RS Stock No.: 787-2874Brand: Hirschmann Test & MeasurementManufacturers Part No.: 975018700
brand-logo
View all in Test Probes

Technical documents

Specifications

Voltage Rating

1000V ac/dc

Colour

Black

Probe Tip Type

Spring Loaded

Tip Size

0.8mm

Tip Material

Stainless Steel

Probe Socket Diameter

2mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

PRUEF 1600 CAT II Needle Point Spring loaded Safety Test Probes with 2mm Rear Socket

Hirschmann Test and Measurement CAT II spring loaded 2mm safety range needle point stainless steel test probes with shatter proof insulated sleeve and a rear unsprung 2mm socket that is stackable with test lead MVL S WS. Insulation and oxide layers can be penetrated by the needle point of these 2mm safety series test probes, offered in black and red colours.

CAT II
Sprung tip and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
0.75mm pin

Stock information temporarily unavailable.

P.O.A.

Hirschmann Spring Loaded Test Probe, 0.8mm Tip, 1000V ac/dc, 2mm Socket

P.O.A.

Hirschmann Spring Loaded Test Probe, 0.8mm Tip, 1000V ac/dc, 2mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage Rating

1000V ac/dc

Colour

Black

Probe Tip Type

Spring Loaded

Tip Size

0.8mm

Tip Material

Stainless Steel

Probe Socket Diameter

2mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

PRUEF 1600 CAT II Needle Point Spring loaded Safety Test Probes with 2mm Rear Socket

Hirschmann Test and Measurement CAT II spring loaded 2mm safety range needle point stainless steel test probes with shatter proof insulated sleeve and a rear unsprung 2mm socket that is stackable with test lead MVL S WS. Insulation and oxide layers can be penetrated by the needle point of these 2mm safety series test probes, offered in black and red colours.

CAT II
Sprung tip and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
0.75mm pin