Technical documents
Specifications
Brand
HirschmannTermination Method
Crimp
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
NR series crimp contacts
Crimp contacts, stamped and formed.
May be crimped using crimp tool stock number 162-5717.
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HirschmannTermination Method
Crimp
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
NR series crimp contacts
Crimp contacts, stamped and formed.
May be crimped using crimp tool stock number 162-5717.
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including: