Hirschmann Support Bracket for use with ST Series 2 Pole + PE Connectors

Technical documents
Specifications
Brand
HirschmannAccessory Type
Support Bracket
Pole Format
2P+E
For Use With
ST Series 2 Pole + PE Connectors
Width
21.7mm
Distrelec Product Id
14340907
Country of Origin
Germany
Product details
ST series compact connectors
2-, 3- or 5-pole + earth compact connectors for connecting network voltages.
Connectors with small external dimensions and solid construction.
Fitted with a lock mechanism to prevent inadvertent detachment in the event of vibrations.
Used to connect small control mechanisms, servocontrols or line voltage supply on lighting circuits, or for device and machinery construction.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HirschmannAccessory Type
Support Bracket
Pole Format
2P+E
For Use With
ST Series 2 Pole + PE Connectors
Width
21.7mm
Distrelec Product Id
14340907
Country of Origin
Germany
Product details
ST series compact connectors
2-, 3- or 5-pole + earth compact connectors for connecting network voltages.
Connectors with small external dimensions and solid construction.
Fitted with a lock mechanism to prevent inadvertent detachment in the event of vibrations.
Used to connect small control mechanisms, servocontrols or line voltage supply on lighting circuits, or for device and machinery construction.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.