Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Male, Cable Mount

RS Stock No.: 776-303Brand: HirschmannManufacturers Part No.: 930539517 MAS 8100 S
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Series

MAS

Housing Material

PE

Contact Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Product details

RS Pro Cable Mounting Connectors

From RS Pro, these Screwlocking plastic DIN Connectors are suitable for various applications. Its secure screwlock mechanism prevents accidental disconnection, especially in environments where this could cause issues. All models are highly reliable and excellent quality.

Features & Benefits

Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.
Cable acceptance 5.5 mm maximum
Tin plated contacts with UL94V-2 rated housings
Screening and integral strain relief

Stock information temporarily unavailable.

P.O.A.

Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Male, Cable Mount

P.O.A.

Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Series

MAS

Housing Material

PE

Contact Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Product details

RS Pro Cable Mounting Connectors

From RS Pro, these Screwlocking plastic DIN Connectors are suitable for various applications. Its secure screwlock mechanism prevents accidental disconnection, especially in environments where this could cause issues. All models are highly reliable and excellent quality.

Features & Benefits

Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.
Cable acceptance 5.5 mm maximum
Tin plated contacts with UL94V-2 rated housings
Screening and integral strain relief