Technical documents
Specifications
Brand
HirschmannColour
Yellow
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
You may be interested in
Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingBrand: Hirschmann Test & Measurement
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Hirschmann, Yellow, Nickel Plated, 60V dc, 16A
1
P.O.A.
Hirschmann, Yellow, Nickel Plated, 60V dc, 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingBrand: Hirschmann Test & Measurement
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
HirschmannColour
Yellow
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
You may be interested in
Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingBrand: Hirschmann Test & Measurement
P.O.A.Each (In a Pack of 5) (ex VAT)