Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Current Rating
10A
Voltage Rating
250 V ac/dc
DIN Number
DIN 43651
Minimum Operating Temperature
-40°C
Contact Plating
Silver
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
NR series, 6 and 11 contacts
Robust cylindrical connectors, suited to industrial uses.
Designed for network or control line connections.
Fibreglass-reinforced plastic enclosure.
Lock with threaded ring, vibration resistant connection.
Crimp contacts, supplied separately.
Conform to standards VDE 0627 and VDE 0110.
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Current Rating
10A
Voltage Rating
250 V ac/dc
DIN Number
DIN 43651
Minimum Operating Temperature
-40°C
Contact Plating
Silver
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
NR series, 6 and 11 contacts
Robust cylindrical connectors, suited to industrial uses.
Designed for network or control line connections.
Fibreglass-reinforced plastic enclosure.
Lock with threaded ring, vibration resistant connection.
Crimp contacts, supplied separately.
Conform to standards VDE 0627 and VDE 0110.
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including: