Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Socket, Female, IP67, CA Series

RS Stock No.: 115-1935Brand: HirschmannManufacturers Part No.: 932321100 CA 3 GDDistrelec Article No.: 14403101
brand-logo

Technical documents

Specifications

Number Of Contacts

3 + PE

Mounting Type

Flange Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Body Orientation

Straight

Series

CA

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Strain Relief

No

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Distrelec Product Id

14403101

Country of Origin

Germany

Product details

CA Series Panel Connectors

From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.

Applications

The Hirschmann CA series industrial connectors are all-round connectors ideal for demanding environments. Whether it is plant engineering, agricultural technology or control and drive technology, these compact and tough connectors are suitable for a variety of control cable applications.

• Control Circuits
• Medical Equipment
• Power Management
• Chemical Industry

Environment

Thanks to their screw locking system and integrated strain relief, these robust universal connectors are protected to IP67. This means they are completely protected from solid matter ingress, such as dust and or sand. It also means the connection is protected against water and liquids, even to the point of temporary submersion.

The connector housing is constructed from impact resistant plastic, and offers a high level of resistance to vibration and impact stresses. With this level of protection the CA series of universal power and signal connectors are suitable for outdoor conditions and harsh industrial environments.

Features and Benefits

• Screw locking connector for quick and secure connection
• Easy Assembly suitable for in the field work
• Robust glass-fibre UL94V-0 housings
• Intermateable with industry standard connectors
• Integrated screw holes for panel mounting

FAQ

Q: Is this connector easy to use?

A: The cable connector pieces assemble by screwing together, requiring no special tooling. However, the connector terminates by solder, meaning wires must be soldered on to the contacts. The panel mount/chassis mount sockets and plugs are secured by simple screw holes.

Q: Are there accessories available for these connectors?

A: There is a dust cap designed to maintain IP rating on both plugs (RS 115-2023) and sockets (RS 115-2045) when they are unconnected.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Socket, Female, IP67, CA Series

P.O.A.

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Socket, Female, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

3 + PE

Mounting Type

Flange Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Body Orientation

Straight

Series

CA

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Strain Relief

No

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Distrelec Product Id

14403101

Country of Origin

Germany

Product details

CA Series Panel Connectors

From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.

Applications

The Hirschmann CA series industrial connectors are all-round connectors ideal for demanding environments. Whether it is plant engineering, agricultural technology or control and drive technology, these compact and tough connectors are suitable for a variety of control cable applications.

• Control Circuits
• Medical Equipment
• Power Management
• Chemical Industry

Environment

Thanks to their screw locking system and integrated strain relief, these robust universal connectors are protected to IP67. This means they are completely protected from solid matter ingress, such as dust and or sand. It also means the connection is protected against water and liquids, even to the point of temporary submersion.

The connector housing is constructed from impact resistant plastic, and offers a high level of resistance to vibration and impact stresses. With this level of protection the CA series of universal power and signal connectors are suitable for outdoor conditions and harsh industrial environments.

Features and Benefits

• Screw locking connector for quick and secure connection
• Easy Assembly suitable for in the field work
• Robust glass-fibre UL94V-0 housings
• Intermateable with industry standard connectors
• Integrated screw holes for panel mounting

FAQ

Q: Is this connector easy to use?

A: The cable connector pieces assemble by screwing together, requiring no special tooling. However, the connector terminates by solder, meaning wires must be soldered on to the contacts. The panel mount/chassis mount sockets and plugs are secured by simple screw holes.

Q: Are there accessories available for these connectors?

A: There is a dust cap designed to maintain IP rating on both plugs (RS 115-2023) and sockets (RS 115-2045) when they are unconnected.