Hirschmann Circular Connector, 6 + PE Contacts, Flange Mount, Socket, Female, IP67, CA Series

RS Stock No.: 115-1985Brand: HirschmannManufacturers Part No.: 932325100 CA 6 GDDistrelec Article No.: 14403099
brand-logo

Technical documents

Specifications

Number Of Contacts

6 + PE

Mounting Type

Flange Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Housing Material

Polymer

Strain Relief

No

Contact Plating

Silver

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

14403099

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hirschmann Circular Connector, 6 + PE Contacts, Flange Mount, Socket, Female, IP67, CA Series

P.O.A.

Hirschmann Circular Connector, 6 + PE Contacts, Flange Mount, Socket, Female, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

6 + PE

Mounting Type

Flange Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Housing Material

Polymer

Strain Relief

No

Contact Plating

Silver

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

14403099

Country of Origin

Germany