Hirschmann 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts, Screw Coupling, MIL-DTL-5015

RS Stock No.: 237-7560Brand: HirschmannManufacturers Part No.: 932449100 CM 02 E 14S-2 P
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Contact Gender

Male

Current Rating

10A

Voltage Rating

50 V ac/dc

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Product details

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.

Stock information temporarily unavailable.

P.O.A.

Hirschmann 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts, Screw Coupling, MIL-DTL-5015

P.O.A.

Hirschmann 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts, Screw Coupling, MIL-DTL-5015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Contact Gender

Male

Current Rating

10A

Voltage Rating

50 V ac/dc

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Product details

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.